Hirschmann Test & Measurement, Yellow, Green Crocodile Clip, Brass Contact, 32A Insulated
- RS Stock No.:
- 787-2821
- Distrelec Article No.:
- 110-45-106
- Mfr. Part No.:
- 972405188
- Manufacturer:
- Hirschmann Test & Measurement
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.93
(exc. VAT)
€8.52
(inc. VAT)
In Stock
- Plus 127 unit(s) shipping from 23 November 2026
- Plus 200 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.93 |
| 10 - 24 | €6.42 |
| 25 - 49 | €5.89 |
| 50 + | €5.36 |
*price indicative
- RS Stock No.:
- 787-2821
- Distrelec Article No.:
- 110-45-106
- Mfr. Part No.:
- 972405188
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 30mm | |
| Contact Material | Brass | |
| Current | 32A | |
| Insulated | Yes | |
| Colour | Yellow, Green | |
| Insulation Material | Polypropylene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Crocodile Clip | ||
Jaw Opening 30mm | ||
Contact Material Brass | ||
Current 32A | ||
Insulated Yes | ||
Colour Yellow, Green | ||
Insulation Material Polypropylene | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
AK 2 B 2540 I CAT II Crocodile Clips
Hirschmann Test and Measurement AK 2 B 2540 I contact protected crocodile clip, features high strength insulation a 4mm unsprung socket and nickel plated brass jaws. These contact protected crocodile clips have a clamping range of up to 30mm in diameter, suitable for use with 4mm safety protected measuring leads.
Rated voltage 1000 VAC/DC
Rated current 32A
CAT II
Contact resistance 10 mΩ
Unspring 4mm socket
Related links
- Hirschmann Test & Measurement Brass Contact, 32A Insulated
- Hirschmann Test & Measurement Brass Contact, 32A Insulated
- Hirschmann Test & Measurement Brass Contact, 32A Insulated
- Hirschmann Test & Measurement Brass Contact, 32A Insulated
- Hirschmann Test & Measurement Brass Contact, 32A Insulated
- Staubli Green Crocodile Clip 32A Insulated
- Staubli Brass Contact, 32A Insulated
- Hirschmann Test & Measurement Brass Contact, 6A Insulated
