Mueller Electric, Red Crocodile Clip, Stainless Steel Contact, 30A Insulated

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.68

(exc. VAT)

€4.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,334 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€3.68
10 - 49€3.50
50 - 99€3.31
100 - 199€3.13
200 +€2.95

*price indicative

RS Stock No.:
179-9343
Distrelec Article No.:
302-47-876
Mfr. Part No.:
BU-112-2
Manufacturer:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Crocodile Clip

Jaw Opening

16mm

Contact Material

Stainless Steel

Current

30A

Insulated

Yes

Colour

Red

Insulation Material

Nylon

Standards/Approvals

RoHS

COO (Country of Origin):
CN
Insulated Miniature Auxiliary Clip, Has Built in .25″ x .032″ male quick connect terminal for wire mounting. 3.15″ (80mm) long, 30 Amps.

Insulated Miniature Clip

Has built in male .25” x.032” quick connect terminal.

Has custom wire routing that acts as a strain relief.

Can be used with wire jacket OD’s up to .095” (2.41mm) max.

Length 3.15” (80 mm)

Jaw Opens .63” (16mm) Max.

Material: Teeth – 304 Stainless Steel

Housing – Nylon

Rating: 30 Amps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy