Mueller Electric, Green Crocodile Clip, Stainless Steel Contact, 30A Insulated
- RS Stock No.:
- 179-9344
- Distrelec Article No.:
- 302-47-877
- Mfr. Part No.:
- BU-112-5
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€3.68
(exc. VAT)
€4.53
(inc. VAT)
In Stock
- 93 unit(s) ready to ship from another location
- Plus 128 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.68 | - |
| 10 - 49 | €3.50 | 4% |
| 50 - 99 | €3.31 | 10% |
| 100 - 199 | €3.13 | 14% |
| 200 + | €2.95 | 19% |
*price indicative
- RS Stock No.:
- 179-9344
- Distrelec Article No.:
- 302-47-877
- Mfr. Part No.:
- BU-112-5
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 16mm | |
| Contact Material | Stainless Steel | |
| Current | 30A | |
| Insulated | Yes | |
| Colour | Green | |
| Insulation Material | Nylon | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 16mm | ||
Contact Material Stainless Steel | ||
Current 30A | ||
Insulated Yes | ||
Colour Green | ||
Insulation Material Nylon | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Insulated Miniature Auxiliary Clip, Has Built in .25″ x .032″ male quick connect terminal for wire mounting. 3.15″ (80mm) long, 30 Amps.
Insulated Miniature Clip
Has built in male .25 x.032 quick connect terminal.
Has custom wire routing that acts as a strain relief.
Can be used with wire jacket ODs up to .095 (2.41mm) max.
Length 3.15 (80 mm)
Jaw Opens .63 (16mm) Max.
Material: Teeth – 304 Stainless Steel
Housing – Nylon
Rating: 30 Amps
Related links
- Mueller Electric Nickel Plated Steel Contact, 30A Insulated
- Mueller Electric Stainless Steel Contact, 30A Insulated
- Mueller Electric Stainless Steel Contact, 30A Insulated
- Mueller Electric Nickel Plated Steel Contact, 10A Insulated
- Mueller Electric Nickel Plated Steel Contact, 30A Insulated
- Mueller Electric Nickel Plated Steel Contact, 30A Insulated
- Mueller Electric Nickel Plated Steel Contact, 30A Insulated
- Mueller Electric Nickel Plated Steel Contact, 30A Insulated
