Mueller Electric, Black Crocodile Clip, Stainless Steel Contact, 10A Insulated
- RS Stock No.:
- 179-9358
- Mfr. Part No.:
- BU-21434-0
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€24.78
(exc. VAT)
€30.48
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 33 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €24.78 |
| 10 - 49 | €23.54 |
| 50 - 99 | €22.31 |
| 100 - 199 | €21.06 |
| 200 + | €19.82 |
*price indicative
- RS Stock No.:
- 179-9358
- Mfr. Part No.:
- BU-21434-0
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 18mm | |
| Current | 10A | |
| Contact Material | Stainless Steel | |
| Insulated | Yes | |
| Colour | Black | |
| Insulation Material | Polypropylene | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 18mm | ||
Current 10A | ||
Contact Material Stainless Steel | ||
Insulated Yes | ||
Colour Black | ||
Insulation Material Polypropylene | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Insulated Long Reach Plunger Grabber. Connects to any shrouded, unshrouded or retractable 4mm Banana plug. 10 Amps, 1000 V.
The BU-21434-* is designed to safely reach into tight places while keeping the operators hands away from danger.
It connect with any shrouded, unshrouded or retractable 4mm Banana plug
The Overall length is 6.1 (155mm) and the jaws open 0.7 (18mm) maximum.
Material: Housing – Polypropylene
Contacts – Nickel plated Brass
Ratings: 10 Amps, 1000V Cat III
Related links
- Mueller Electric Stainless Steel Contact, 10A Insulated
- Mueller Electric Stainless Steel Contact, 10A Insulated
- Mueller Electric Nickel Plated Steel Contact, 10A Insulated
- Mueller Electric Copper Contact, 10A Insulated
- Mueller Electric Stainless Steel Contact, 400A Insulated
- Mueller Electric Stainless Steel Contact, 30A Insulated
- Mueller Electric Stainless Steel Contact, 100A Insulated
- Mueller Electric Zinc Plated Steel Contact, 25A Insulated
