Mueller Electric, Black Crocodile Clip, Stainless Steel Contact, 10A Insulated
- RS Stock No.:
- 189-1768
- Distrelec Article No.:
- 302-47-897
- Mfr. Part No.:
- BU-126-0
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€10.40
(exc. VAT)
€12.79
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €10.40 | - |
| 10 - 49 | €9.89 | 4% |
| 50 - 99 | €9.36 | 10% |
| 100 - 199 | €8.84 | 15% |
| 200 + | €8.33 | 19% |
*price indicative
- RS Stock No.:
- 189-1768
- Distrelec Article No.:
- 302-47-897
- Mfr. Part No.:
- BU-126-0
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 8.9mm | |
| Current | 10A | |
| Contact Material | Stainless Steel | |
| Insulated | Yes | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 8.9mm | ||
Current 10A | ||
Contact Material Stainless Steel | ||
Insulated Yes | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Fully Insulated Alligator Clip
The BU-126 is a fully insulated standard size alligator clip.
Attaches to test lead wire by a 4mm banana plug. Shrouded, unshrouded, and retractable banana plugs will all fit on this clip.
Length including insulator 2.9 (74mm), Width 0.75 (19mm), and Height of 0.75 (19mm).
Jaw opens up to 0.35 (8.9mm) Max.
Material:
Clip – Nickel plated Steel
Insulator – Polypropylene and Santoprene
Available Colours: -0 Black, -2 Red,
Related links
- Mueller Electric Stainless Steel Contact, 10A Insulated
- Mueller Electric Stainless Steel Contact, 10A Insulated
- Mueller Electric Nickel Plated Steel Contact, 10A Insulated
- Mueller Electric Copper Contact, 10A Insulated
- Mueller Electric Stainless Steel Contact, 400A Insulated
- Mueller Electric Stainless Steel Contact, 30A Insulated
- Mueller Electric Stainless Steel Contact, 100A Insulated
- Mueller Electric Zinc Plated Steel Contact, 25A Insulated
