Mueller Electric, Blue Crocodile Clip, Copper Contact, 10A Insulated
- RS Stock No.:
- 180-1363
- Distrelec Article No.:
- 302-47-989
- Mfr. Part No.:
- BU-63C-6
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.59
(exc. VAT)
€3.19
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.59 |
| 10 - 49 | €2.46 |
| 50 - 99 | €2.33 |
| 100 - 199 | €2.21 |
| 200 + | €2.08 |
*price indicative
- RS Stock No.:
- 180-1363
- Distrelec Article No.:
- 302-47-989
- Mfr. Part No.:
- BU-63C-6
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 8mm | |
| Current | 10A | |
| Contact Material | Copper | |
| Insulated | Yes | |
| Colour | Blue | |
| Insulation Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 8mm | ||
Current 10A | ||
Contact Material Copper | ||
Insulated Yes | ||
Colour Blue | ||
Insulation Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Insulated Alligator Clip, Solid Copper, 10 Amps, Length 2.3″ (58mm), Jaw Opening .31″ (8mm).
Insulated Alligator Clip
Compatible with all shrouded, unshrouded, or retractable 0.16 (4 mm) Banana plugs
Material: nickel-plated steel or solid copper, PVC insulator
Length: 2.25 (57.15 mm)
Rating: 10 Amps
Related links
- Mueller Electric Copper Contact, 10A Insulated
- Mueller Electric Copper Contact, 10A Insulated
- Mueller Electric Copper Contact, 10A Insulated
- Mueller Electric Copper Contact, 10A Insulated
- Mueller Electric Nickel Plated Steel Contact, 10A Insulated
- Mueller Electric Nickel Plated Steel Contact, 30A Insulated
- Mueller Electric Black Crocodile Clip 10A Insulated
- Mueller Electric Nickel Plated Steel Contact, 19A Insulated
