Mueller Electric, Yellow Crocodile Clip, Copper Contact, 10A Insulated
- RS Stock No.:
- 180-1361
- Mfr. Part No.:
- BU-63C-4
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€2.62
(exc. VAT)
€3.22
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.62 | - |
| 10 - 49 | €2.48 | 5% |
| 50 - 99 | €2.35 | 10% |
| 100 - 199 | €2.22 | 15% |
| 200 + | €2.09 | 20% |
*price indicative
- RS Stock No.:
- 180-1361
- Mfr. Part No.:
- BU-63C-4
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 8mm | |
| Contact Material | Copper | |
| Current | 10A | |
| Insulated | Yes | |
| Colour | Yellow | |
| Insulation Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 8mm | ||
Contact Material Copper | ||
Current 10A | ||
Insulated Yes | ||
Colour Yellow | ||
Insulation Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Insulated Alligator Clip, Solid Copper, 10 Amps, Length 2.3″ (58mm), Jaw Opening .31″ (8mm).
Insulated Alligator Clip
Compatible with all shrouded, unshrouded, or retractable 0.16 (4 mm) Banana plugs
Material: nickel-plated steel or solid copper, PVC insulator
Length: 2.25 (57.15 mm)
Rating: 10 Amps
Related links
- Mueller Electric Copper Contact, 10A Insulated
- Mueller Electric Copper Contact, 10A Insulated
- Mueller Electric Copper Contact, 10A Insulated
- Mueller Electric Copper Contact, 10A Insulated
- Mueller Electric Nickel Plated Steel Contact, 19A Insulated
- Mueller Electric Stainless Steel Contact, 10A Insulated
- Mueller Electric Nickel Plated Steel Contact, 10A Insulated
- Mueller Electric Nickel Plated Steel Contact, 10A Insulated
