Hirschmann Test & Measurement, Black Crocodile Clip, Brass Contact, 25A Insulated
- RS Stock No.:
- 190-2557
- Mfr. Part No.:
- 932435100
- Manufacturer:
- Hirschmann Test & Measurement
Subtotal (1 box of 200 units)*
€1,082.60
(exc. VAT)
€1,331.60
(inc. VAT)
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | €5.413 | €1,082.60 |
*price indicative
- RS Stock No.:
- 190-2557
- Mfr. Part No.:
- 932435100
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 9.5mm | |
| Current | 25A | |
| Contact Material | Brass | |
| Insulated | Yes | |
| Colour | Black | |
| Insulation Material | Polypropylene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Crocodile Clip | ||
Jaw Opening 9.5mm | ||
Current 25A | ||
Contact Material Brass | ||
Insulated Yes | ||
Colour Black | ||
Insulation Material Polypropylene | ||
Standards/Approvals No | ||
Fully Shrouded
Fully shrouded crocodile clips to accept 4 mm shrouded plugs. Clamp diameter maximum 11 mm.
Related links
- Hirschmann Test & Measurement Brass Contact, 25A Insulated
- Hirschmann Test & Measurement Brass Contact, 25A Insulated
- Hirschmann Test & Measurement Nickel Plated Brass Contact, 25A Insulated
- Hirschmann Test & Measurement Nickel Plated Brass Contact, 25A Insulated
- Hirschmann Test & Measurement Nickel Plated Brass Contact, 25A Insulated
- Hirschmann Test & Measurement Brass Contact, 32A Insulated
- Hirschmann Test & Measurement Brass Contact, 5A Insulated
- Hirschmann Test & Measurement Brass Contact, 6A Insulated
