Hirschmann Test & Measurement, Green Alligator Clip, Nickel Plated Brass Contact, 25A Insulated
- RS Stock No.:
- 252-1300
- Mfr. Part No.:
- 932146104
- Manufacturer:
- Hirschmann Test & Measurement
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 20 units)*
€60.64
(exc. VAT)
€74.58
(inc. VAT)
In Stock
- Plus 180 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 - 20 | €3.032 | €60.64 |
| 40 - 80 | €2.913 | €58.26 |
| 100 + | €2.793 | €55.86 |
*price indicative
- RS Stock No.:
- 252-1300
- Mfr. Part No.:
- 932146104
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Alligator Clip | |
| Jaw Opening | 9.5mm | |
| Current | 25A | |
| Contact Material | Nickel Plated Brass | |
| Insulated | Yes | |
| Colour | Green | |
| Insulation Material | Polypropylene | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Alligator Clip | ||
Jaw Opening 9.5mm | ||
Current 25A | ||
Contact Material Nickel Plated Brass | ||
Insulated Yes | ||
Colour Green | ||
Insulation Material Polypropylene | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Hirschmann Test & Measurement crocodile clip is an alligator clip for 4 mm connector system. The flat part of the jaws (fine wire section) allows even the finest wires to be clamped. Unsprung 4 mm diameter socket connection and screw terminal connecti
Green colored
Insulated, high strength alligator clip
Clamping range up to 9.5 mm bolt diameter
Related links
- Hirschmann Test & Measurement Nickel Plated Brass Contact, 25A Insulated
- Hirschmann Test & Measurement Nickel Plated Brass Contact, 25A Insulated
- Hirschmann Test & Measurement Nickel Plated Brass Contact, 25A Insulated
- Hirschmann Test & Measurement Brass Contact, 25A Insulated
- Hirschmann Test & Measurement Brass Contact, 25A Insulated
- Electro PJP Nickel Plated Brass Contact, 10A Insulated
- Hirschmann Test & Measurement Stainless Steel Contact, 6A Insulated
- Electro PJP Nickel Plated Brass Contact, 20A Insulated
