Hirschmann Test & Measurement, Black Alligator Clip, Stainless Steel Contact, 6A Insulated
- RS Stock No.:
- 252-1266
- Distrelec Article No.:
- 304-23-663
- Mfr. Part No.:
- 930319100
- Manufacturer:
- Hirschmann Test & Measurement
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.32
(exc. VAT)
€2.85
(inc. VAT)
In Stock
- 335 unit(s) ready to ship from another location
- Plus 459 unit(s) shipping from 10 November 2026
- Plus 350 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.32 |
| 10 - 24 | €2.18 |
| 25 + | €2.04 |
*price indicative
- RS Stock No.:
- 252-1266
- Distrelec Article No.:
- 304-23-663
- Mfr. Part No.:
- 930319100
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Alligator Clip | |
| Jaw Opening | 4mm | |
| Current | 6A | |
| Contact Material | Stainless Steel | |
| Insulated | Yes | |
| Colour | Black | |
| Insulation Material | Polypropylene | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Alligator Clip | ||
Jaw Opening 4mm | ||
Current 6A | ||
Contact Material Stainless Steel | ||
Insulated Yes | ||
Colour Black | ||
Insulation Material Polypropylene | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Hirschmann Test & Measurement crocodile clip is a miniature alligator clip for 2 mm connector system. The flat part of the jaws (fine wire section) allows a secure contact to be made when clamping even the thinnest wires. Capable of clamping flat comp
Black colored
High strength insulation
Jaws and spring in stainless steel
Related links
- Hirschmann Test & Measurement Stainless Steel Contact, 6A Insulated
- Hirschmann Test & Measurement Stainless Steel Contact, 6A Insulated
- Hirschmann Test & Measurement Stainless Steel Contact, 6A Insulated
- Hirschmann Test & Measurement Stainless Steel Contact, 6A Insulated
- Hirschmann Test & Measurement Stainless Steel Contact, 6A Insulated
- Hirschmann Test & Measurement Stainless Steel Contact, 6A Insulated
- Hirschmann Test & Measurement Stainless Steel Contact, 6A Insulated
- Hirschmann Test & Measurement Stainless Steel Contact, 6A Insulated
