Hirschmann Test & Measurement, Blue Alligator Clip, Stainless Steel Contact, 6A Insulated
- RS Stock No.:
- 252-1269
- Mfr. Part No.:
- 930319102
- Manufacturer:
- Hirschmann Test & Measurement
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 box of 50 units)*
€93.10
(exc. VAT)
€114.50
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | €1.862 | €93.10 | - |
| 100 - 200 | €1.786 | €89.30 | 4% |
| 250 + | €1.709 | €85.45 | 8% |
*price indicative
- RS Stock No.:
- 252-1269
- Mfr. Part No.:
- 930319102
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Alligator Clip | |
| Jaw Opening | 4mm | |
| Current | 6A | |
| Contact Material | Stainless Steel | |
| Insulated | Yes | |
| Colour | Blue | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Alligator Clip | ||
Jaw Opening 4mm | ||
Current 6A | ||
Contact Material Stainless Steel | ||
Insulated Yes | ||
Colour Blue | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Hirschmann Test & Measurement crocodile clip is a miniature alligator clip for 2 mm connector system. The flat part of the jaws (fine wire section) allows a secure contact to be made when clamping even the thinnest wires. Capable of clamping flat comp
Blue colored
High strength insulation
Jaws and spring in stainless steel
Related links
- Hirschmann Test & Measurement Stainless Steel Contact, 6A Insulated
- Hirschmann Test & Measurement Stainless Steel Contact, 6A Insulated
- Hirschmann Test & Measurement Stainless Steel Contact, 6A Insulated
- Hirschmann Test & Measurement Stainless Steel Contact, 6A Insulated
- Hirschmann Test & Measurement Stainless Steel Contact, 6A Insulated
- Hirschmann Test & Measurement Stainless Steel Contact, 6A Insulated
- Hirschmann Test & Measurement Stainless Steel Contact, 6A Insulated
- Hirschmann Test & Measurement Stainless Steel Contact, 6A Insulated
