Electro PJP, Blue Alligator Clip, Nickel Plated Brass Contact, 10A Insulated

Subtotal (1 unit)*

€4.81

(exc. VAT)

€5.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 23 November 2026
  • Plus 13 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.81

*price indicative

RS Stock No.:
263-9178
Mfr. Part No.:
5002-IEC-d4-Bl
Manufacturer:
Electro PJP
Find similar products by selecting one or more attributes.
Select all

Brand

Electro PJP

Product Type

Alligator Clip

Jaw Opening

8.5mm

Current

10A

Contact Material

Nickel Plated Brass

Insulated

Yes

Colour

Blue

Standards/Approvals

EN/IEC 61010-031:2015

COO (Country of Origin):
FR
The Electro PJP alligator clip have 4 mm female type banana jack socket and it has flexible shaft. This alligator clip have IP2X touch proof protection on the jaws when closed and the 4 mm banana female to prevent accidental contacts. The optimum jaw is design including " snake tounge" to clench well a lot of various items as bar, wire, screw, PCB pin, etc. This clip is compatible with the requirements of protection against the spread of fire and resistance to heat by its basic insulation. The operating temperature range of this clip is -20 °C to +60 °C. It is blue in color and it has nickel-coated steel, tin-coated steel and nickel-coated brass type of conductors.

RoHS compliant

Weight is 0.004 kg

Electrical protection according to EN / IEC 61010-031:2015

Reinforced insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy