Electro PJP, Yellow Alligator Clip, Nickel Plated Brass Contact, 10A Insulated
- RS Stock No.:
- 263-9179
- Mfr. Part No.:
- 5002-IEC-d4-J
- Manufacturer:
- Electro PJP
Subtotal (1 unit)*
€4.81
(exc. VAT)
€5.92
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.81 |
*price indicative
- RS Stock No.:
- 263-9179
- Mfr. Part No.:
- 5002-IEC-d4-J
- Manufacturer:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Product Type | Alligator Clip | |
| Jaw Opening | 8.5mm | |
| Current | 10A | |
| Contact Material | Nickel Plated Brass | |
| Insulated | Yes | |
| Colour | Yellow | |
| Standards/Approvals | EN/IEC 61010-031:2015 | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Product Type Alligator Clip | ||
Jaw Opening 8.5mm | ||
Current 10A | ||
Contact Material Nickel Plated Brass | ||
Insulated Yes | ||
Colour Yellow | ||
Standards/Approvals EN/IEC 61010-031:2015 | ||
- COO (Country of Origin):
- FR
The Electro PJP alligator clip have 4 mm female type banana jack socket and it has flexible shaft. This alligator clip have IP2X touch proof protection on the jaws when closed and the 4 mm banana female to prevent accidental contacts. The optimum jaw is design including " snake tounge" to clench well a lot of various items as bar, wire, screw, PCB pin, etc. This clip is compatible with the requirements of protection against the spread of fire and resistance to heat by its basic insulation. The operating temperature range of this clip is -20 °C to +60 °C. It is yellow in color and it has nickel-coated steel, tin-coated steel and nickel-coated brass type of conductors.
RoHS compliant
Weight is 0.004 kg
Electrical protection according to EN / IEC 61010-031:2015
Reinforced insulation
Related links
- Electro PJP Nickel Plated Brass Contact, 10A Insulated
- Electro PJP Nickel Plated Brass Contact, 10A Insulated
- Electro PJP Nickel Plated Brass Contact, 10A Insulated
- Electro PJP Nickel Plated Brass Contact, 10A Insulated
- Electro PJP Nickel Plated Steel Contact, 20A Insulated
- Electro PJP Nickel Plated Steel Contact, 36A Insulated
- Electro PJP Nickel Plated Steel Contact, 10A Insulated
- Electro PJP Nickel Plated Steel Contact, 10A Insulated
