Electro PJP, Brown Alligator Clip, Nickel Plated Steel Contact, 20A Insulated
- RS Stock No.:
- 263-9185
- Mfr. Part No.:
- 5004/LM-IEC-Bn
- Manufacturer:
- Electro PJP
Subtotal (1 unit)*
€3.44
(exc. VAT)
€4.23
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.44 |
*price indicative
- RS Stock No.:
- 263-9185
- Mfr. Part No.:
- 5004/LM-IEC-Bn
- Manufacturer:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Product Type | Alligator Clip | |
| Jaw Opening | 22mm | |
| Contact Material | Nickel Plated Steel | |
| Current | 20A | |
| Insulated | Yes | |
| Colour | Brown | |
| Standards/Approvals | EN/IEC 61010-031:2015 | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Product Type Alligator Clip | ||
Jaw Opening 22mm | ||
Contact Material Nickel Plated Steel | ||
Current 20A | ||
Insulated Yes | ||
Colour Brown | ||
Standards/Approvals EN/IEC 61010-031:2015 | ||
- COO (Country of Origin):
- FR
The Electro PJP alligator clip have w/ 4 mm female type banana jack socket. These alligator clip are used to grasp conductive parts safely and electric and electronics testing , controlling and measuring. It has optimum jaw design to clean well a lot of various items as bar, wire, screw and PCB pin. This alligator clip have IP2X touch proof protection on the jaws when closed and the 4 mm female to prevent accidental contacts. The color of this product is brown and it has nickel-coated steel, tinned steel and brass conductor. It can be up to 1000 V rated voltage.
RoHS compliant
Weight is 0.023 kg
Operating temperature range of -20 °C to +60 °C
Socket design is compatible with EN / IEC 61010-1:2010 for reinforced insulation at 1000 V CAT II / 1000 V CAT III / 600 V CAT IV and 25 A (at 40 °C)
Related links
- Electro PJP Nickel Plated Steel Contact, 36A Insulated
- Electro PJP Nickel Plated Steel Contact, 20A Insulated
- Electro PJP Nickel Plated Steel Contact, 20A Insulated
- Electro PJP Nickel Plated Steel Contact, 20A Insulated
- Electro PJP Nickel Plated Steel Contact, 20A Insulated
- Electro PJP Nickel Plated Steel Contact, 20A Insulated
- Electro PJP Nickel Plated Steel Contact, 20A Insulated
- Electro PJP Nickel Plated Brass Contact, 20A Insulated
