Electro PJP, Black Alligator Clip, Nickel Plated Brass Contact, 20A Insulated

Subtotal (1 unit)*

€5.72

(exc. VAT)

€7.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.72

*price indicative

RS Stock No.:
285-5989
Mfr. Part No.:
5104-IEC-N
Manufacturer:
Electro PJP
Find similar products by selecting one or more attributes.
Select all

Brand

Electro PJP

Product Type

Alligator Clip

Jaw Opening

25mm

Current

20A

Contact Material

Nickel Plated Brass

Insulated

Yes

Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Electro PJP 1500V CAT III alligator clip is equipped with a 4mm banana female terminal, providing a versatile and secure connection for electrical testing applications. With a CAT III rating, it ensures safety when working with higher voltages, making it suitable for a wide range of electrical testing tasks.

Reinforced insulation

IP2X according to EN / IEC 60529

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy