Mueller Electric, Red, Black Alligator Clip, Nickel Plated Steel Contact Insulated

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€3.51

(exc. VAT)

€4.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 335 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€3.51-
10 - 49€3.335%
50 - 99€3.169%
100 - 199€2.9815%
200 +€2.8119%

*price indicative

RS Stock No.:
279-9533
Distrelec Article No.:
302-47-825
Mfr. Part No.:
10004
Manufacturer:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Alligator Clip

Contact Material

Nickel Plated Steel

Insulated

Yes

Colour

Red, Black

Insulation Material

PVC

Standards/Approvals

RoHS 3 compliant

COO (Country of Origin):
CN
The Mueller Crocodile Clip Set is a packaged kit that contains 4 BU-30 clips, 2 BU-32-0 insulators, black, 2 BU-32-2 insulators.

RoHS 3 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy