Hirschmann Test & Measurement, Grey Crocodile Clip, Bronze Contact, 8A Insulated
- RS Stock No.:
- 280-9064
- Mfr. Part No.:
- 973584106
- Manufacturer:
- Hirschmann Test & Measurement
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 280-9064
- Mfr. Part No.:
- 973584106
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 4mm | |
| Contact Material | Bronze | |
| Current | 8A | |
| Insulated | Yes | |
| Colour | Grey | |
| Insulation Material | Polypropylene | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Crocodile Clip | ||
Jaw Opening 4mm | ||
Contact Material Bronze | ||
Current 8A | ||
Insulated Yes | ||
Colour Grey | ||
Insulation Material Polypropylene | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Hirschmann Test & Measurement crocodile clip with high strength insulation, tin-plated brass/bronze jaws and stainless steel spring. The flat part of the jaws (fine wire section) allows a secure contact to be made when clamping even the thinnest wires. It is capable of clamping flat components (soldering eyes) and wires up to a maximum diameter of 4 mm.
Connection 2 mm socket
Tin plated
Temperature range -25 °C to +100 °C
Related links
- Hirschmann Test & Measurement Bronze Contact, 8A Insulated
- Hirschmann Test & Measurement Bronze 8A Insulated
- Hirschmann Test & Measurement Brass 8A Insulated
- Hirschmann Test & Measurement Bronze Contact, 8A Insulated
- Hirschmann Test & Measurement Bronze Contact, 8A Insulated
- Hirschmann Test & Measurement Bronze Contact, 8A Insulated
- Hirschmann Test & Measurement Bronze 8A Insulated
- Hirschmann Test & Measurement Bronze 8A Insulated
