Hirschmann Test & Measurement, Yellow Crocodile Clip, Bronze Contact, 8A Insulated
- RS Stock No.:
- 280-9060
- Mfr. Part No.:
- 973584103
- Manufacturer:
- Hirschmann Test & Measurement
Get a bulk buy discount
Add 20 more to save €4.30
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€5.57
(exc. VAT)
€6.85
(inc. VAT)
In Stock
- Plus 48 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | €2.785 | €5.57 | - |
| 20 + | €2.57 | €5.14 | €4.30 |
*price indicative
- RS Stock No.:
- 280-9060
- Mfr. Part No.:
- 973584103
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 4mm | |
| Contact Material | Bronze | |
| Current | 8A | |
| Insulated | Yes | |
| Colour | Yellow | |
| Insulation Material | Polypropylene | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Crocodile Clip | ||
Jaw Opening 4mm | ||
Contact Material Bronze | ||
Current 8A | ||
Insulated Yes | ||
Colour Yellow | ||
Insulation Material Polypropylene | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Hirschmann Test & Measurement crocodile clip with high strength insulation, tin-plated brass/bronze jaws and stainless steel spring. The flat part of the jaws (fine wire section) allows a secure contact to be made when clamping even the thinnest wires. It is capable of clamping flat components (soldering eyes) and wires up to a maximum diameter of 4 mm.
Connection 2 mm socket
Tin plated
Temperature range -25 °C to +100 °C
Related links
- Hirschmann Test & Measurement Bronze Contact, 8A Insulated
- Hirschmann Test & Measurement Brass 8A Insulated
- Hirschmann Test & Measurement Bronze 8A Insulated
- Hirschmann Test & Measurement Bronze Contact, 8A Insulated
- Hirschmann Test & Measurement Bronze Contact, 8A Insulated
- Hirschmann Test & Measurement Bronze Contact, 8A Insulated
- Hirschmann Test & Measurement Bronze 8A Insulated
- Hirschmann Test & Measurement Brass 8A Insulated
