Mueller Electric Crocodile Clip, Nickel Plated Steel Contact, 5A
- RS Stock No.:
- 756-4683
- Distrelec Article No.:
- 304-45-580
- Mfr. Part No.:
- BU-30
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 100 more to save €1.90
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€3.95
(exc. VAT)
€4.86
(inc. VAT)
In Stock
- 2,310 unit(s) ready to ship from another location
- Plus 1,490 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.395 | €3.95 | - |
| 100 - 490 | €0.376 | €3.76 | €1.90 |
| 500 - 990 | €0.355 | €3.55 | €20.00 |
| 1000 - 1990 | €0.336 | €3.36 | €59.00 |
| 2000 + | €0.316 | €3.16 | €158.00 |
*price indicative
- RS Stock No.:
- 756-4683
- Distrelec Article No.:
- 304-45-580
- Mfr. Part No.:
- BU-30
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 5mm | |
| Contact Material | Nickel Plated Steel | |
| Current | 5A | |
| Insulated | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 5mm | ||
Contact Material Nickel Plated Steel | ||
Current 5A | ||
Insulated No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Mueller Miniature, Pee Wee and Micro Alligator Clips
Mueller miniature pee wee and micro alligator clips with solder, threaded barrel and crimp terminations, suitable for a wide variety of purposes including test lead termination and test harnesses amongst others.
Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips
A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.
Related links
- Mueller Electric Crocodile Clip 5A
- Mueller Electric Nickel Plated Steel Contact, 5A
- Mueller Electric Zinc Plated Steel Contact, 5A
- Mueller Electric Stainless Steel Contact, 5A
- Mueller Electric Gold Plated Steel Contact, 5A
- Mueller Electric Crocodile Clip 5A
- Mueller Electric 304 Stainless Steel Contact, 5A
- Mueller Electric Crocodile Clip 10A
