Mueller Electric, Black Crocodile Clip, 304 Stainless Steel Contact, 5A
- RS Stock No.:
- 179-9373
- Mfr. Part No.:
- BU-34X
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save €0.50
View bulk pricing optionsSubtotal (1 unit)*
€1.02
(exc. VAT)
€1.25
(inc. VAT)
In Stock
- Plus 697 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €1.02 | - |
| 10 - 49 | €0.97 | €0.50 |
| 50 - 99 | €0.91 | €5.50 |
| 100 - 199 | €0.85 | €17.00 |
| 200 + | €0.81 | €42.00 |
*price indicative
- RS Stock No.:
- 179-9373
- Mfr. Part No.:
- BU-34X
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 5.6mm | |
| Current | 5A | |
| Contact Material | 304 Stainless Steel | |
| Insulated | No | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 5.6mm | ||
Current 5A | ||
Contact Material 304 Stainless Steel | ||
Insulated No | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Mueller Crocodile Clip
The Mueller's BU-34X clip is intended for applications where plated carbon steel or solid copper clips are not effective. The jaw opens to 5.6mm apart. The current rating is 5A. The material used is clip - 304 stainless steel, spring - 302 stainless steel and rivet - 302 stainless steel. It acts as a connector. The large versions of these clips, called automotive clips or battery clamps, are made of solid copper. For low electrical resistance, it is used with thick insulated copper cables to make connections between automobile batteries.
Features and Benefits
• High strength
• Rust proof
• Durable
• Optimum finish
• Dimensionally stable
Applications
• Quick and cost-effective assembly or modification of experimental circuits
• Used with batteries, small light bulbs and other small electrical devices in schools to teach students about electricity
• Used as miniature clamps to hold parts together for gluing or soldering
• Useful as a heat sink while soldering heat-sensitive devices
Related links
- Mueller Electric Stainless Steel Contact, 5A
- Mueller Electric Nickel Plated Steel Contact, 5A
- Mueller Electric Zinc Plated Steel Contact, 5A
- Mueller Electric Gold Plated Steel Contact, 5A
- Mueller Electric Copper Contact, 5A
- Mueller Electric Red Crocodile Clip Kit 5A Insulated
- Mueller Electric Crocodile Clip 5A
- Mueller Electric Stainless Steel Contact, 5A
