Hirschmann Test & Measurement, Black Crocodile Clip, Brass Contact, 3A
- RS Stock No.:
- 884-8774
- Distrelec Article No.:
- 304-38-046
- Mfr. Part No.:
- 930476001
- Manufacturer:
- Hirschmann Test & Measurement
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€11.63
(exc. VAT)
€14.31
(inc. VAT)
In Stock
- Plus 415 unit(s) shipping from 23 November 2026
- Plus 425 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €2.326 | €11.63 | - |
| 25 - 45 | €2.258 | €11.29 | 2% |
| 50 - 70 | €2.188 | €10.94 | 5% |
| 75 - 95 | €2.116 | €10.58 | 9% |
| 100 + | €2.00 | €10.00 | 14% |
*price indicative
- RS Stock No.:
- 884-8774
- Distrelec Article No.:
- 304-38-046
- Mfr. Part No.:
- 930476001
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 1mm | |
| Contact Material | Brass | |
| Current | 3A | |
| Insulated | No | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Crocodile Clip | ||
Jaw Opening 1mm | ||
Contact Material Brass | ||
Current 3A | ||
Insulated No | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
AGF 1, Miniature Crocodile Clip, 1mm Clamping Range
From Hirschmann test and measurement,this AGF 1, CAT I, miniature crocodile clip is ideal for small components, such as those on PCB's. With a bright metal finish, this minature crocodile clip has a maximum clamping range of 1mm. The maximum connecting lead cross-section is 0.5mm² for soldering or crimping.
Features and Benefits:
• 1mm clamping range
• Rated at 3A 30 V ac/60V dc
• Temperature range -25 to +100° C
• Silver plated brass
Related links
- Hirschmann Test & Measurement Brass Contact, 3A
- Hirschmann Test & Measurement Brass Contact, 32A Insulated
- Hirschmann Test & Measurement Brass Contact, 25A Insulated
- Hirschmann Test & Measurement Brass Contact, 5A Insulated
- Hirschmann Test & Measurement Brass Contact, 6A Insulated
- Hirschmann Test & Measurement Bronze 8A Insulated
- Hirschmann Test & Measurement Brass Contact, 6A Insulated
- Hirschmann Test & Measurement Brass Contact, 32A Insulated
