Hirschmann Test & Measurement, Black Crocodile Clip, Brass Contact, 25A Insulated
- RS Stock No.:
- 738-941
- Distrelec Article No.:
- 140-92-102
- Mfr. Part No.:
- 932146100
- Manufacturer:
- Hirschmann Test & Measurement
Get a bulk buy discount
Add 10 more to save €3.90
View bulk pricing optionsSubtotal (1 unit)*
€5.07
(exc. VAT)
€6.24
(inc. VAT)
In Stock
- Plus 1,515 unit(s) shipping from 23 November 2026
- Plus 1,000 unit(s) shipping from 26 November 2026
- Plus 400 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.07 | - |
| 10 - 24 | €4.68 | €3.90 |
| 25 - 49 | €4.28 | €19.75 |
| 50 + | €3.94 | €56.50 |
*price indicative
- RS Stock No.:
- 738-941
- Distrelec Article No.:
- 140-92-102
- Mfr. Part No.:
- 932146100
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 9.5mm | |
| Contact Material | Brass | |
| Current | 25A | |
| Insulated | Yes | |
| Colour | Black | |
| Insulation Material | Polypropylene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Crocodile Clip | ||
Jaw Opening 9.5mm | ||
Contact Material Brass | ||
Current 25A | ||
Insulated Yes | ||
Colour Black | ||
Insulation Material Polypropylene | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Hirschmann Test & Measurement Crocodile Clip
The Hirschmann Test & Measurement black crocodile clip is designed with high strength insulation and Nickel-plated brass jaws. The flat section of the clamping jaws is made from tin-plated brass that allows fine wires to be connected. It is capable of clamping flat components and wires up to a maximum diameter of 9.5mm. This insulated clip is 80.5mm long.
Features and Benefits
Rated current is 25A and rated voltage is 60VDC
Insulation material is PP
Jaw opening is 9.5mm
Unbreakable insulation on all sides
Applications
Automobiles
Electrical Circuits
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
UL 94 HB approved
AK 2S 4 mm crocodile clips
Length: 80.5 mm
Crocodile clip with unbreakable insulation on all sides
Clamping range up to 9.5 mm bolt diameter
The flat section of the clamping jaws made from tin-plated brass (fine wire-gripping surface) allows fine wires to be connected
Closed against IEC probe on all sides in normal position in accordance with DIN 57 470 part 1
Ø 4 mm socket connector and screw connection for wires up to Ø 1.5 mm
Related links
- Hirschmann Test & Measurement Brass Contact, 25A Insulated
- Hirschmann Test & Measurement Brass Contact, 25A Insulated
- Hirschmann Test & Measurement Brass Contact, 32A Insulated
- Hirschmann Test & Measurement Brass Contact, 5A Insulated
- Hirschmann Test & Measurement Brass Contact, 6A Insulated
- Hirschmann Test & Measurement Brass Contact, 3A
- Hirschmann Test & Measurement Nickel Plated Brass Contact, 25A Insulated
- Hirschmann Test & Measurement Nickel Plated Brass Contact, 25A Insulated
