Hirschmann Test & Measurement, Red Crocodile Clip, Brass, Bronze Contact, 8A Insulated
- RS Stock No.:
- 884-9083
- Distrelec Article No.:
- 304-38-049
- Mfr. Part No.:
- 973584101
- Manufacturer:
- Hirschmann Test & Measurement
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€18.44
(exc. VAT)
€22.68
(inc. VAT)
In Stock
- Plus 1,295 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €3.688 | €18.44 |
| 50 - 120 | €3.416 | €17.08 |
| 125 - 245 | €3.13 | €15.65 |
| 250 + | €2.866 | €14.33 |
*price indicative
- RS Stock No.:
- 884-9083
- Distrelec Article No.:
- 304-38-049
- Mfr. Part No.:
- 973584101
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 4mm | |
| Current | 8A | |
| Contact Material | Brass, Bronze | |
| Insulated | Yes | |
| Colour | Red | |
| Insulation Material | Polypropylene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Crocodile Clip | ||
Jaw Opening 4mm | ||
Current 8A | ||
Contact Material Brass, Bronze | ||
Insulated Yes | ||
Colour Red | ||
Insulation Material Polypropylene | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
MA 1 S, CAT I, Miniature Crocodile Clips, Insulated, 2mm System
Hirschmen Test and Measurement MA 1 S, 2mm system CAT I miniature crocodile clips with high strength insulation, 2mm socket, tin-plated brass/bronze jaws and stainless steel spring. The flat part of the jaws allows a secure contact to be made when clamping even the thinnest wires. Capable of clamping flat components and wires up to a maximum diameter of 4 mm. Offered in a selection of colours.
Features
Rated at 8A 30VDC/60VDC
Clamping range 4mm
Related links
- Hirschmann Test & Measurement Brass 8A Insulated
- Hirschmann Test & Measurement Brass 8A Insulated
- Hirschmann Test & Measurement Brass 8A Insulated
- Hirschmann Test & Measurement Bronze 8A Insulated
- Hirschmann Test & Measurement Bronze 8A Insulated
- Hirschmann Test & Measurement Bronze 8A Insulated
- Hirschmann Test & Measurement Bronze 8A Insulated
- Hirschmann Test & Measurement Bronze 8A Insulated
