Hirschmann Test & Measurement, Yellow Crocodile Clip, Brass, Bronze Contact, 8A Insulated
- RS Stock No.:
- 787-2414
- Mfr. Part No.:
- 930317803
- Manufacturer:
- Hirschmann Test & Measurement
Get a bulk buy discount
Add 10 more to save €1.70
View bulk pricing optionsSubtotal (1 unit)*
€2.41
(exc. VAT)
€2.96
(inc. VAT)
In Stock
- Plus 180 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.41 | - |
| 10 - 24 | €2.24 | €1.70 |
| 25 - 49 | €2.04 | €9.25 |
| 50 + | €1.85 | €28.00 |
*price indicative
- RS Stock No.:
- 787-2414
- Mfr. Part No.:
- 930317803
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 4mm | |
| Contact Material | Brass, Bronze | |
| Current | 8A | |
| Insulated | Yes | |
| Colour | Yellow | |
| Insulation Material | Polypropylene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Crocodile Clip | ||
Jaw Opening 4mm | ||
Contact Material Brass, Bronze | ||
Current 8A | ||
Insulated Yes | ||
Colour Yellow | ||
Insulation Material Polypropylene | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
MA 1 CAT I Miniature Insulated Crocodile Clip, 2mm Socket
Hirschmann Test and Measurement MA 1 miniature insulated crocodile clip, features high strength insulation a 2mm spring loaded socket and nickel plated brass jaws. The flat portion of the jaws allows for a secure contact to be made when clamping even the thinnest of wires. These miniature crocodile clips are capable of clamping flat components and wires up to a maximum diameter of 4mm.
Rated voltage 30 VAC/ 60 VDC
Rated Current 8A
CAT I
4mm maximum clamp diameter
2mm spring loaded socket
Related links
- Hirschmann Test & Measurement Brass 8A Insulated
- Hirschmann Test & Measurement Brass 8A Insulated
- Hirschmann Test & Measurement Brass 8A Insulated
- Hirschmann Test & Measurement Bronze Contact, 8A Insulated
- Hirschmann Test & Measurement Bronze 8A Insulated
- Hirschmann Test & Measurement Bronze 8A Insulated
- Hirschmann Test & Measurement Bronze Contact, 8A Insulated
- Hirschmann Test & Measurement Bronze Contact, 8A Insulated
