Mueller Electric, Red Crocodile Clip, Copper Contact, 75A Insulated
- RS Stock No.:
- 888-4219
- Distrelec Article No.:
- 304-44-707
- Mfr. Part No.:
- BU-46C-2
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 100 more to save €14.20
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€28.43
(exc. VAT)
€34.97
(inc. VAT)
In Stock
- Plus 280 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €2.843 | €28.43 | - |
| 100 - 490 | €2.701 | €27.01 | €14.20 |
| 500 - 990 | €2.558 | €25.58 | €142.50 |
| 1000 - 1990 | €2.417 | €24.17 | €426.00 |
| 2000 + | €2.274 | €22.74 | €1,138.00 |
*price indicative
- RS Stock No.:
- 888-4219
- Distrelec Article No.:
- 304-44-707
- Mfr. Part No.:
- BU-46C-2
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 29mm | |
| Current | 75A | |
| Contact Material | Copper | |
| Insulated | Yes | |
| Colour | Red | |
| Insulation Material | PVC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 29mm | ||
Current 75A | ||
Contact Material Copper | ||
Insulated Yes | ||
Colour Red | ||
Insulation Material PVC | ||
Standards/Approvals RoHS | ||
Mueller Mini Plier-Style Clips
A widely popular style of clip, used within a comprehensive range of applications such as testing, trickle charging & timing. Robust and simple wiring style by either crimp or solder eliminates complicated setup and reducing downtime
Copper-plated steel & solid copper construction options available
28.6mm jaw capacity
Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips
A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.
Related links
- Mueller Electric Copper Contact, 75A Insulated
- Mueller Electric Copper Contact, 75A Insulated
- Mueller Electric Copper Contact, 200A Insulated
- Mueller Electric Copper Contact, 300A Insulated
- Mueller Electric Copper Contact, 10A Insulated
- Mueller Electric Copper Contact, 20A Insulated
- Mueller Electric Copper Contact, 400A Insulated
- Mueller Electric Copper Plated Steel Contact, 200A Insulated
