Maxim Integrated 2 x 2 Fiber Optic Network Switching Crosspoint Switch, MAX3840ETJ+
- RS Stock No.:
- 799-7119P
- Mfr. Part No.:
- MAX3840ETJ+
- Manufacturer:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 799-7119P
- Mfr. Part No.:
- MAX3840ETJ+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Array Configuration | 2 x 2 | |
| Number of Arrays | 2 | |
| Category | Fiber Optic Network Switching | |
| Power Supply Type | Single | |
| Mounting Type | Surface Mount | |
| Package Type | TQFN | |
| Pin Count | 32 | |
| Typical Single Supply Voltage | 3 → 3.6 V | |
| Dimensions | 5.1 x 5.1 x 0.75mm | |
| Height | 0.75mm | |
| Length | 5.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of Array Outputs | 2 | |
| Minimum Operating Temperature | -40 °C | |
| Number of Array Inputs | 2 | |
| Width | 5.1mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Array Configuration 2 x 2 | ||
Number of Arrays 2 | ||
Category Fiber Optic Network Switching | ||
Power Supply Type Single | ||
Mounting Type Surface Mount | ||
Package Type TQFN | ||
Pin Count 32 | ||
Typical Single Supply Voltage 3 → 3.6 V | ||
Dimensions 5.1 x 5.1 x 0.75mm | ||
Height 0.75mm | ||
Length 5.1mm | ||
Maximum Operating Temperature +85 °C | ||
Number of Array Outputs 2 | ||
Minimum Operating Temperature -40 °C | ||
Number of Array Inputs 2 | ||
Width 5.1mm | ||
Related links
- Fibre Optic Transmitters
- onsemi 2 x 2 Crosspoint Switch, NB7V72MMNHTBG
- Fibre Optic Cable
- Planet IFB-244-MLC Fiber Optic 4 Port Industrial Ethernet Switch Power Over Ethernet
- Fibre Optic Patch Panels
- Maxim Integrated MAX325CSA+ Analogue Switch 8-Pin Tube
- Fluke Networks Fiber Media Converters for LinkIQ DUO Testers Fibre Optic Test Kit LC Fibre, RJ45
- Fluke Networks Fiber Media Converters for LinkIQ DUO Testers Fibre Optic Test Kit RJ45, LC Fibre
