onsemi 2 x 2 Crosspoint Switch, NB7V72MMNHTBG

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
821-3162P
Mfr. Part No.:
NB7V72MMNHTBG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Array Configuration

2 x 2

Number of Arrays

1

Power Supply Type

Single

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Typical Single Supply Voltage

2.5 V, 3.3 V

Dimensions

3 x 3 x 0.95mm

Height

0.95mm

Length

3mm

Maximum Operating Temperature

+85 °C

Width

3mm

Minimum Operating Temperature

-40 °C

Number of Array Outputs

2

Number of Array Inputs

2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy