Crescent Crow Bar, 1.1176m Length
- RS Stock No.:
- 133-104
- Distrelec Article No.:
- 303-72-228
- Mfr. Part No.:
- DKB446X
- Manufacturer:
- Crescent
Subtotal (1 unit)*
€153.75
(exc. VAT)
€189.11
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €153.75 |
*price indicative
- RS Stock No.:
- 133-104
- Distrelec Article No.:
- 303-72-228
- Mfr. Part No.:
- DKB446X
- Manufacturer:
- Crescent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Product Type | Crow Bar | |
| Material | Steel | |
| Overall Length | 1.1176m | |
| Claw Ended | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Product Type Crow Bar | ||
Material Steel | ||
Overall Length 1.1176m | ||
Claw Ended No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Crescent 44 inch Indexing Deck Removal Bull has a double fork design with teeth that grip the edge of the board, decreasing slippage and providing a balanced lift on both sides of the nail. Closed positions offer fast action for shorter pulls. Open positions allow for powerful downward force on large planks and are an ideal solution for ground level work.
Rugged indexing joint
Precision tips designed
Patent pending centre nail puller
Gripping teeth on forks assist in preventing board slippage
