Stanley Crow Bar, 609mm Length
- RS Stock No.:
- 562-080
- Mfr. Part No.:
- 1-55-503
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€28.66
(exc. VAT)
€35.25
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.66 |
*price indicative
- RS Stock No.:
- 562-080
- Mfr. Part No.:
- 1-55-503
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Crow Bar | |
| Overall Length | 609mm | |
| Claw Ended | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Crow Bar | ||
Overall Length 609mm | ||
Claw Ended Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The DeWALT Spring Steel Wrecking Bar is constructed from heat-treated 3/4 inch diameter spring steel, offering exceptional strength and durability. Its lightweight design ensures ease of use without sacrificing performance. Additionally, it is 25% wider than traditional FATMAX Wrecking Bars, providing better leverage for tougher demolition and prying tasks. This bar is built to handle demanding jobs with superior control and efficiency.
Flat striking face for demolition work & impact with Hammer
Low weight for ease of use
Precision ground edge for better penetration
Spring Steel for extreme strength and durability
Wider prying edge for better leverage
