Teng Tools Bar, 380mm Length

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€28.48

(exc. VAT)

€35.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€28.48-
10 +€26.208%

*price indicative

RS Stock No.:
811-008
Mfr. Part No.:
PF380
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Material

Carbon Steel

Product Type

Bar

Overall Length

380mm

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools wrecking bar is a versatile tool designed for multiple applications, functioning effectively as a lever for removing nails and other tasks, particularly in confined spaces.

Constructed from sturdy 1045 medium carbon steel for durability

Lightweight design with a net weight of 658 grams for ease of use

Measuring 380 mm (15 inches) in length, optimal for various applications

Ideal for users requiring a reliable tool in tight working conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy