Teng Tools Pry Bar, 450mm Length
- RS Stock No.:
- 832-382
- Mfr. Part No.:
- PB18A
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€40.32
(exc. VAT)
€49.59
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.32 |
*price indicative
- RS Stock No.:
- 832-382
- Mfr. Part No.:
- PB18A
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Pry Bar | |
| Overall Length | 450mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Pry Bar | ||
Overall Length 450mm | ||
- COO (Country of Origin):
- TW
The Teng Tools wrecking bar is a heavy-duty tool designed to withstand rigorous use. It features a power thru handle, making it Ideal for prying, levering, and hammering applications, ensuring robust performance in various tasks.
Power thru handle allows for enhanced leverage when used with a hammer
Straight handle with a forked tip suitable for nails and other pulling tasks
Manufactured from Durable materials for long-lasting performance
Dimensions of 450 mm length and 18 inches for versatile use
