Teng Tools Pry Bar, 300mm Length

Image representative of range

Subtotal (1 unit)*

€26.08

(exc. VAT)

€32.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.08

*price indicative

RS Stock No.:
832-246
Mfr. Part No.:
PB12A
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Pry Bar

Overall Length

300mm

COO (Country of Origin):
TW
The Teng Tools pry bar is a robust hand tool designed for leveraging heavy objects, making it Ideal for various applications from automotive to engineering tasks.

Constructed with a heavy-duty design for increased durability

Features a power-through handle that is suitable for hammer use

Straight handle with a forked tip enables versatile applications, including nail removal

Measures 300mm in length with an equivalent of 12 inches

Manufactured in Taiwan, ensuring quality craftsmanship

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy