SAM Crow Bar, 610mm Length
- RS Stock No.:
- 221-4901
- Mfr. Part No.:
- 208L-J4
- Manufacturer:
- SAM
Subtotal (1 unit)*
€119.89
(exc. VAT)
€147.46
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.89 |
*price indicative
- RS Stock No.:
- 221-4901
- Mfr. Part No.:
- 208L-J4
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Crow Bar | |
| Overall Length | 610mm | |
| Claw Ended | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Crow Bar | ||
Overall Length 610mm | ||
Claw Ended No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Outillage Set Of 4 Effort Levers is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material
