SAM Crow Bar, 800mm Length
- RS Stock No.:
- 221-4444
- Mfr. Part No.:
- 141-3
- Manufacturer:
- SAM
Subtotal (1 unit)*
€23.43
(exc. VAT)
€28.82
(inc. VAT)
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.43 |
*price indicative
- RS Stock No.:
- 221-4444
- Mfr. Part No.:
- 141-3
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Crow Bar | |
| Overall Length | 800mm | |
| Claw Ended | Yes | |
| Bar Width | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Crow Bar | ||
Overall Length 800mm | ||
Claw Ended Yes | ||
Bar Width 20mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Outillage Nail Puller 500 Mm is state of the ART equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material.
Used as a multipurpose tool
