Teng Tools Crow Bar

Subtotal (1 unit)*

€131.86

(exc. VAT)

€162.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€131.86

*price indicative

RS Stock No.:
222-2994
Mfr. Part No.:
TTXPB3
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Crow Bar

Material

Steel

Claw Ended

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Teng Tools 3 piece pry bar set consisting of 12”, 16” and 20” pry bars. The set is supplied in a unique Teng Tools drawer width TTX tray and can be used either on it's own or as part of the Teng Tools TC control system. The tray features a removable hinged click lock lid and dove tail joints which enable different trays to be locked together and used as trays in Teng Tools tool boxes and roller cabinets. All of the tools in the set have their own individual place so lost tools can easily be identified. (560x110x40mm, 1.8 kilos).

3 piece pry bar set

Includes 3 roll/heel bars in three sizes to suit different applications

Supplied in the unique Teng Tools drawer width TTX tray

Use on it’s own or as part of the Teng Tools “Get Organised” system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy