STAHLWILLE Crow Bar, 400mm Length
- RS Stock No.:
- 270-2170
- Mfr. Part No.:
- 74010401
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€59.72
(exc. VAT)
€73.46
(inc. VAT)
In Stock
- 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.72 |
*price indicative
- RS Stock No.:
- 270-2170
- Mfr. Part No.:
- 74010401
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Crow Bar | |
| Material | Chrome Steel | |
| Overall Length | 400mm | |
| Claw Ended | No | |
| Bar Width | 12.7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Crow Bar | ||
Material Chrome Steel | ||
Overall Length 400mm | ||
Claw Ended No | ||
Bar Width 12.7mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Crow Bar, 400mm Overall Length, 12.7mm Bar Diameter - 74010401
This crow bar is a robust tool designed for the efficient fitting and removal of vehicle tyres. Measuring 400mm in length and 12.7mm in diameter, it is made from high-quality chrome alloy steel, offering exceptional durability and wear resistance. Ideal for automotive professionals, this clawless crow bar provides a practical solution for tyre maintenance tasks.
Features & Benefits
• High-strength chrome alloy steel construction
• 400mm length for optimal leverage
• Effective for both mounting and demounting tyres
• Robust design supports high load-bearing capacity
Applications
• Ideal for garage and workshop use
• Suitable for mounting and demounting car tyres
• Utilised in automotive repair and service sectors
• Can be used in professional tyre fitting operations
What material is the crow bar made from, and how does this benefit its performance?
It is made from chrome alloy steel, which enhances its strength, durability, and wear resistance. This material choice ensures it withstands heavy use without significant wear, making it ideal for demanding tasks.
How does the design of this unit contribute to its ease of use?
The rounded lever ends provide a gentle application of force, preventing damage to tyres and rims. Additionally, the double-T profile design ensures a comfortable grip, reducing hand fatigue during prolonged use.
What specific load-bearing capacity considerations should be taken into account when using this crow bar?
The double-T profile of this crow bar allows it to handle substantial loads effectively, making it suitable for professional tyre fitting. Users should always assess the weight and type of tyre before application to maximise performance and safety.
Can this crow bar be used for applications beyond tyre fitting?
While primarily designed for tyre fitting and removal, this crow bar can also assist in various light demolition tasks due to its sturdy construction. However, it should not be used for heavy-duty demolition, which may require a different type of tool.
