Subtotal (1 unit)*
€36.19
(exc. VAT)
€44.51
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.19 |
*price indicative
- RS Stock No.:
- 616-671
- Mfr. Part No.:
- 963
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Crow Bar | |
| Material | Steel | |
| Overall Length | 400mm | |
| Tip Width | 30 mm | |
| Bar Width | 23mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Crow Bar | ||
Material Steel | ||
Overall Length 400mm | ||
Tip Width 30 mm | ||
Bar Width 23mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The BETA Pry bar is a rugged hand tool designed for heavy-duty vehicle repair and maintenance tasks. It features one pointed end for alignment and one flat bent end for prying, offering versatility in tight or stubborn spaces. Made from alloy steel, it delivers strength and durability for demanding jobs. Ideal for mechanics and technicians working on wheels and chassis components.
Made from alloy steel for high durability
Pointed end for aligning holes and components
Flat bent end for prying and lifting tasks
