ECS Inc International, 24MHz XO Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount ECS-3225MV-240-BN-TR
- RS Stock No.:
- 301-169
- Mfr. Part No.:
- ECS-3225MV-240-BN-TR
- Manufacturer:
- ECS Inc International
Get a bulk buy discount
Add 10 more to save €1.00
View bulk pricing optionsSubtotal (1 unit)*
€1.01
(exc. VAT)
€1.24
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €1.01 | - |
| 10 - 99 | €0.91 | €1.00 |
| 100 - 499 | €0.83 | €18.00 |
| 500 - 999 | €0.78 | €115.00 |
| 1000 + | €0.64 | €370.00 |
*price indicative
- RS Stock No.:
- 301-169
- Mfr. Part No.:
- ECS-3225MV-240-BN-TR
- Manufacturer:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 24MHz | |
| Frequency Stability | ±50 ppm | |
| Packaging | Tape & Reel | |
| Load Capacitance | 15pF | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 3.63V | |
| Output Level | CMOS | |
| Minimum Supply Voltage | 1.62V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.20mm | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 3.20mm | |
| Series | ECS-3225MV | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 24MHz | ||
Frequency Stability ±50 ppm | ||
Packaging Tape & Reel | ||
Load Capacitance 15pF | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 3.63V | ||
Output Level CMOS | ||
Minimum Supply Voltage 1.62V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.20mm | ||
Width 2.5mm | ||
Standards/Approvals RoHS Compliant | ||
Length 3.20mm | ||
Series ECS-3225MV | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ECS Inc International miniature Surface Mount Device (SMD) HCMOS oscillator offers unrivalled versatility with its MultiVolt™ capability, allowing operation across a broad voltage range. With its compact design, measuring just 3.20mm x 2.50mm, this oscillator integrates seamlessly into IoT and low-power applications. Designed for stability and reliability, it operates efficiently in challenging conditions, providing consistent frequency output. Its robust construction ensures performance in various industrial settings, making it an excellent choice for both new designs and legacy systems. With a temperature range of -40°C to 85°C, this oscillator is engineered to excel in demanding environments without compromising performance. Whether for consumer electronics or critical industrial applications, this product guarantees precise timing and frequency regulation, enhancing overall device functionality.
Compact footprint enables space-saving implementations
Triple voltage supply compatibility offers operational flexibility
Optimised for low power consumption, enhancing energy efficiency
Ensures strong performance in extreme temperature ranges
Low phase jitter for improved signal integrity
Phase stability supports consistent and reliable frequency output
RoHS compliant, aligning with modern environmental standards
Ideal for a wide range of applications, from IoT to industrial uses
Related links
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount ECS-2520MVLC-240-BN-TR
- ECS Inc International ±25 ppm CMOS, 4-Pin Surface Mount ECS-3225MV-240-CN-TR
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount ECS-2520MV-240-BN-TR
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount ECS-2333-240-BN-TR
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount ECS-2033-240-BN
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount ECS-3225MV-160-BN-TR
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount ECS-3225MV-250-BN-TR
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount ECS-3225MV-500-BN-TR
