ECS Inc International, 25MHz XO Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount ECS-3225MV-250-BN-TR
- RS Stock No.:
- 301-310
- Mfr. Part No.:
- ECS-3225MV-250-BN-TR
- Manufacturer:
- ECS Inc International
Get a bulk buy discount
Add 10 more to save €0.80
View bulk pricing optionsSubtotal (1 unit)*
€0.81
(exc. VAT)
€1.00
(inc. VAT)
In Stock
- 995 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €0.81 | - |
| 10 - 99 | €0.73 | €0.80 |
| 100 - 499 | €0.67 | €14.00 |
| 500 - 999 | €0.63 | €90.00 |
| 1000 + | €0.51 | €300.00 |
*price indicative
- RS Stock No.:
- 301-310
- Mfr. Part No.:
- ECS-3225MV-250-BN-TR
- Manufacturer:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Product Type | Oscillator | |
| Oscillator Type | XO | |
| Output Frequency | 25MHz | |
| Frequency Stability | ±50 ppm | |
| Load Capacitance | 15pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 1.62V | |
| Maximum Supply Voltage | 3.63V | |
| Output Level | CMOS | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.20mm | |
| Standards/Approvals | RoHS | |
| Width | 2.5mm | |
| Series | ECS-3225MV | |
| Height | 1.20mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Product Type Oscillator | ||
Oscillator Type XO | ||
Output Frequency 25MHz | ||
Frequency Stability ±50 ppm | ||
Load Capacitance 15pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 1.62V | ||
Maximum Supply Voltage 3.63V | ||
Output Level CMOS | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Length 3.20mm | ||
Standards/Approvals RoHS | ||
Width 2.5mm | ||
Series ECS-3225MV | ||
Height 1.20mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ECS Inc International SMD MultiVolt™ Crystal Oscillator is designed for high-performance applications in diverse industries including IoT, automotive, and industrial sectors. With a Compact 3.2 x 2.5 mm ceramic package, it provides exceptional functionality without compromising on space. Operating across a versatile supply voltage range of 1.62 to 3.63 V, this oscillator supports a frequency of 25 MHz, ensuring reliable performance even in challenging environmental conditions. Its frequency stability of ±50 ppm allows for precise signal timing Crucial for various applications, while its extended temperature range of -40°C to +85°C ensures robust operation across different climates. This oscillator's integration of Advanced HCMOS technology guarantees low jitter and minimal power consumption, making it an Ideal choice for modern electronic devices.
Compact design facilitates seamless integration into space-constrained applications
Offers operating voltage flexibility, catering to various electronic designs
Extended temperature range enhances reliability in dynamic environments
Optimised for low power consumption, promoting energy-efficient applications
Phase jitter performance supports high-quality signal integrity
RoHS compliant materials align with environmental standards
Wide frequency range availability provides options tailored to specific needs
Related links
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount ECS-2520MVLC-250-BN-TR
- ECS Inc International ±25 ppm CMOS, 4-Pin Surface Mount ECS-3225MV-250-CN-TR
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount ECS-3963-250-BN-TR
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount ECS-2520MV-250-BN-TR
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount ECS-3225MV-160-BN-TR
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount ECS-3225MV-240-BN-TR
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount ECS-3225MV-500-BN-TR
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount
