- RS Stock No.:
- 171-2321
- Mfr. Part No.:
- ASDK-32.768KHZ-LRT
- Manufacturer:
- Abracon
Temporarily out of stock - back order for despatch 06-05-2025, delivery within 2 working days
Added
Price Each (On a Reel of 1000)
€0.755
(exc. VAT)
€0.929
(inc. VAT)
Units | Per unit | Per Reel* |
1000 + | €0.755 | €755.00 |
*price indicative |
- RS Stock No.:
- 171-2321
- Mfr. Part No.:
- ASDK-32.768KHZ-LRT
- Manufacturer:
- Abracon
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
32.768kHz in 2.5 x 2.0 x 0.95mm package
Seam sealed assure high reliability performance
Low current consumption 1.0mA (Vdd=1.8V)
Extend temperature range available
Laptop
Digital camera
Wireless LAN
Bluetooth and mobile communication
LCD
PDA and MP3 player
Electricity, gas and water metering
Seam sealed assure high reliability performance
Low current consumption 1.0mA (Vdd=1.8V)
Extend temperature range available
Laptop
Digital camera
Wireless LAN
Bluetooth and mobile communication
LCD
PDA and MP3 player
Electricity, gas and water metering
Specifications
Attribute | Value |
---|---|
Oscillator Type | XO |
Output Frequency | 32.768kHz |
Frequency Stability | ±25ppm |
Package Type | SMD |
Output Level | CMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Height | 0.95mm |
Maximum Operating Temperature | 85°C |
Width | 2mm |
Length | 2.5mm |
Dimensions | 2.5 x 2 x 0.95mm |