Abracon, 32.768kHz XO Oscillator, ±25 ppm CMOS, 4-Pin Surface Mount ASDK2-32.768KHZ-LRT

Subtotal (1 pack of 2 units)*

€2.98

(exc. VAT)

€3.66

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 118 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
2 +€1.49€2.98

*price indicative

RS Stock No.:
171-2707
Mfr. Part No.:
ASDK2-32.768KHZ-LRT
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Oscillator Type

XO

Product Type

Oscillator

Output Frequency

32.768kHz

Frequency Stability

±25 ppm

Packaging

Tape & Reel

Package Type

Surface Mount

Minimum Supply Voltage

1.71V

Maximum Supply Voltage

1.89V

Output Level

CMOS

Mount Type

Surface

Minimum Operating Temperature

-40°C

Pin Count

4

Maximum Operating Temperature

85°C

Width

2mm

Standards/Approvals

No

Height

950μm

Length

2.5mm

Automotive Standard

No

COO (Country of Origin):
TW
32.768kHz in 2.5 x 2.0 x 0.95mm package

Seam sealed assure high reliability performance

Low current consumption 1.0mA (Vdd=1.8V)

Extend temperature range available

Laptop

Digital camera

Wireless LAN

Bluetooth and mobile communication

LCD

PDA and MP3 player

Electricity, gas and water metering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy