Ecliptek, 50MHz XO Oscillator, 25 ppm CMOS, 4-Pin Surface Mount EB13E2J2H-50.000M TR

Subtotal (1 pack of 5 units)*

€3.26

(exc. VAT)

€4.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 505 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€0.652€3.26

*price indicative

Packaging Options:
RS Stock No.:
219-2007
Mfr. Part No.:
EB13E2J2H-50.000M TR
Manufacturer:
Ecliptek
Find similar products by selecting one or more attributes.
Select all

Brand

Ecliptek

Oscillator Type

XO

Product Type

Oscillator

Output Frequency

50MHz

Frequency Stability

25 ppm

Packaging

Tape & Reel

Package Type

Surface Mount

Output Level

CMOS

Maximum Supply Voltage

3.3V

Mount Type

Surface

Minimum Operating Temperature

200°C

Pin Count

4

Maximum Operating Temperature

200°C

Standards/Approvals

No

Length

3.2mm

Width

2.5mm

Height

900μm

Series

EB13E2

Automotive Standard

No

COO (Country of Origin):
KR
The Ecliptek EB13E2 series quartz crystal clock oscillator has nominal frequency of 50MHz. It has frequency tolerance of ±25ppm.

Tri-state logic control

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy