Abracon, 50MHz Clock Oscillator, ±20 ppm HCMOS, TTL, 4-Pin Surface Mount ASV-50.000MHZ-EJ-T
- RS Stock No.:
- 171-2359
- Mfr. Part No.:
- ASV-50.000MHZ-EJ-T
- Manufacturer:
- Abracon
Subtotal (1 reel of 1000 units)*
€1,085.00
(exc. VAT)
€1,335.00
(inc. VAT)
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.085 | €1,085.00 |
*price indicative
- RS Stock No.:
- 171-2359
- Mfr. Part No.:
- ASV-50.000MHZ-EJ-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Oscillator | |
| Oscillator Type | Clock | |
| Output Frequency | 50MHz | |
| Frequency Stability | ±20 ppm | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 2.97V | |
| Output Level | HCMOS, TTL | |
| Maximum Supply Voltage | 3.63V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -20°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Series | ASV | |
| Width | 5.08mm | |
| Length | 7mm | |
| Height | 1.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Oscillator | ||
Oscillator Type Clock | ||
Output Frequency 50MHz | ||
Frequency Stability ±20 ppm | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 2.97V | ||
Output Level HCMOS, TTL | ||
Maximum Supply Voltage 3.63V | ||
Mount Type Surface | ||
Minimum Operating Temperature -20°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Series ASV | ||
Width 5.08mm | ||
Length 7mm | ||
Height 1.8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
HCMOS, 3.3Vdc, 2.5Vdc, & 1.8Vdc options
Seam sealed package assures high reliability
High output drive capability (up to 50pF)
Clock signaling for μProcessors, PC Motherboards & Graphic Cards
Related links
- Abracon ±20 ppm HCMOS 4-Pin Surface Mount ASV-50.000MHZ-EJ-T
- Abracon ±20 ppm HCMOS 4-Pin Surface Mount ASV-12.000MHZ-EJ-T
- Abracon ±20 ppm HCMOS 4-Pin Surface Mount ASV-25.000MHZ-EJ-T
- Abracon ±100 ppm HCMOS, 4-Pin Surface Mount ASV-50.000MHZ-E-T
- Abracon ± 20 ppm HCMOS, 4-Pin SMD ASV-10.000MHZ-EJ-T
- QT Quarztechnik ±25 ppm HCMOS 4-Pin Surface Mount QTX733A50.0000B15R
- IQD ±50 ppm HCMOS 4-Pin Surface Mount LFSPXO018035
- Abracon ±30 ppm TTL 4-Pin Surface Mount ASFL1-50.000MHZ-EK-T
