QT Quarztechnik, 50MHz Clock Oscillator, ±25 ppm HCMOS, TTL, 4-Pin Surface Mount QTX733A50.0000B15R
- RS Stock No.:
- 815-0440
- Mfr. Part No.:
- QTX733A50.0000B15R
- Manufacturer:
- QT Quarztechnik
Subtotal (1 unit)*
€2.04
(exc. VAT)
€2.51
(inc. VAT)
Last RS stock
- Final 153 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €2.04 |
*price indicative
- RS Stock No.:
- 815-0440
- Mfr. Part No.:
- QTX733A50.0000B15R
- Manufacturer:
- QT Quarztechnik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | QT Quarztechnik | |
| Oscillator Type | Clock | |
| Product Type | Oscillator | |
| Output Frequency | 50MHz | |
| Frequency Stability | ±25 ppm | |
| Packaging | Tape & Reel | |
| Load Capacitance | 15pF | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 3.3V | |
| Output Level | HCMOS, TTL | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.4mm | |
| Length | 7.2mm | |
| Standards/Approvals | RoHS | |
| Width | 5.2mm | |
| Series | QTX7 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand QT Quarztechnik | ||
Oscillator Type Clock | ||
Product Type Oscillator | ||
Output Frequency 50MHz | ||
Frequency Stability ±25 ppm | ||
Packaging Tape & Reel | ||
Load Capacitance 15pF | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 3.3V | ||
Output Level HCMOS, TTL | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Height 1.4mm | ||
Length 7.2mm | ||
Standards/Approvals RoHS | ||
Width 5.2mm | ||
Series QTX7 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
QTX7
Crystal Oscillators 7x5mm Ceramic case
Related links
- QT Quarztechnik ±25 ppm TTL 4-Pin Surface Mount QTX333A50.0000B15TR
- QT Quarztechnik ±25 ppm HCMOS 4-Pin Surface Mount QTX733A33.0000B15R
- QT Quarztechnik ±25 ppm HCMOS 4-Pin Surface Mount QTX733A11.0592B15R
- QT Quarztechnik ±25 ppm HCMOS 4-Pin Surface Mount QTX518A16.0000B15R
- QT Quarztechnik ±25 ppm HCMOS 4-Pin Surface Mount QTX518A11.0592B15R
- QT Quarztechnik ±25 ppm HCMOS 4-Pin Surface Mount QTX533A29.4912B15R
- QT Quarztechnik ±25 ppm HCMOS 4-Pin Surface Mount QTX533A8.00000B15R
- QT Quarztechnik ±25 ppm TTL 4-Pin Surface Mount QTX733A25.0000B15R
