Abracon, 25MHz XO Oscillator, ±25 ppm CMOS, 4-Pin Surface Mount ASE-25.000MHZ-LR-T

Subtotal (1 pack of 2 units)*

€1.91

(exc. VAT)

€2.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 3,618 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +€0.955€1.91

*price indicative

Packaging Options:
RS Stock No.:
171-2733
Mfr. Part No.:
ASE-25.000MHZ-LR-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Oscillator

Oscillator Type

XO

Output Frequency

25MHz

Frequency Stability

±25 ppm

Packaging

Tape & Reel

Package Type

Surface Mount

Output Level

CMOS

Maximum Supply Voltage

3.47V

Minimum Supply Voltage

3.14V

Mount Type

Surface

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

2.5mm

Height

1.2mm

Length

3.2mm

Series

ASE

Automotive Standard

No

Low height 1.2mm max

Tri-state function

Low current consumption 30mA max for 200MHz

Low RMS jitter 5ps max

Available for tight stability option

CCD clock for VTR camera

Equipment connected to PC or PC cards

PDA, wireless communication.

Laptop, SSD (Solid State Drive)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy