Abracon, 25MHz XO Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount ASE-25.000MHZ-LC-T
- RS Stock No.:
- 171-2696
- Mfr. Part No.:
- ASE-25.000MHZ-LC-T
- Manufacturer:
- Abracon
Subtotal (1 pack of 5 units)*
€5.29
(exc. VAT)
€6.51
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 16 November 2026
- Plus 2,820 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.058 | €5.29 |
*price indicative
- RS Stock No.:
- 171-2696
- Mfr. Part No.:
- ASE-25.000MHZ-LC-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 25MHz | |
| Frequency Stability | ±50 ppm | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 3.47V | |
| Minimum Supply Voltage | 3.14V | |
| Output Level | CMOS | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Height | 1.2mm | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 25MHz | ||
Frequency Stability ±50 ppm | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 3.47V | ||
Minimum Supply Voltage 3.14V | ||
Output Level CMOS | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Height 1.2mm | ||
Length 3.2mm | ||
Automotive Standard No | ||
Low height 1.2mm max
Tri-state function
Low current consumption 30mA max for 200MHz
Low RMS jitter 5ps max
Available for tight stability option
CCD clock for VTR camera
Equipment connected to PC or PC cards
PDA, wireless communication.
Laptop, SSD (Solid State Drive)
Related links
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASE-25.000MHZ-LC-T
- Abracon ±25 ppm CMOS, 4-Pin Surface Mount ASE-25.000MHZ-LR-T
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASE-8.000MHZ-LC-T
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASE-24.000MHZ-LC-T
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASE-24.576MHZ-LC-T
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASE-12.000MHZ-LC-T
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASE-50.000MHZ-LC-T
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASE-33.333MHZ-LC-T
