Abracon, 24.576MHz XO Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount ASE-24.576MHZ-LC-T

Get a bulk buy discount

Add 50 more to save 9%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.72

(exc. VAT)

€8.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,180 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€1.344€6.72-
50 - 95€1.212€6.069%
100 - 245€1.19€5.9511%
250 - 495€1.166€5.8313%
500 +€1.14€5.7015%

*price indicative

Packaging Options:
RS Stock No.:
171-2813
Mfr. Part No.:
ASE-24.576MHZ-LC-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Oscillator Type

XO

Product Type

Oscillator

Output Frequency

24.576MHz

Frequency Stability

±50 ppm

Packaging

Tape & Reel

Package Type

Surface Mount

Maximum Supply Voltage

3.47V

Output Level

CMOS

Minimum Supply Voltage

3.14V

Mount Type

Surface

Minimum Operating Temperature

-40°C

Pin Count

4

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

2.5mm

Height

1.2mm

Series

ASE

Length

3.2mm

Automotive Standard

No

COO (Country of Origin):
TW
Low height 1.2mm max

Tri-state function

Low current consumption 30mA max for 200MHz

Low RMS jitter 5ps max

Available for tight stability option

CCD clock for VTR camera

Equipment connected to PC or PC cards

PDA, wireless communication.

Laptop, SSD (Solid State Drive)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy