Epson, 125MHz XO Oscillator, ±100 ppm LVDS, 6-Pin Surface Mount Q3805CA10000312
- RS Stock No.:
- 173-2620
- Mfr. Part No.:
- Q3805CA10000312
- Manufacturer:
- Epson
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-2620
- Mfr. Part No.:
- Q3805CA10000312
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Product Type | Oscillator | |
| Oscillator Type | XO | |
| Output Frequency | 125MHz | |
| Frequency Stability | ±100 ppm | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 2.38V | |
| Output Level | LVDS | |
| Maximum Supply Voltage | 3.6V | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.2mm | |
| Length | 7mm | |
| Standards/Approvals | ISO/TS 16949, ISO 14001, EU RoHS, ISO9001 | |
| Width | 5mm | |
| Series | EG-21 | |
| Automotive Standard | ISO/TS 16949 | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Product Type Oscillator | ||
Oscillator Type XO | ||
Output Frequency 125MHz | ||
Frequency Stability ±100 ppm | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 2.38V | ||
Output Level LVDS | ||
Maximum Supply Voltage 3.6V | ||
Mount Type Surface | ||
Pin Count 6 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 1.2mm | ||
Length 7mm | ||
Standards/Approvals ISO/TS 16949, ISO 14001, EU RoHS, ISO9001 | ||
Width 5mm | ||
Series EG-21 | ||
Automotive Standard ISO/TS 16949 | ||
- COO (Country of Origin):
- JP
EG-21xx
Crystal Oscillators 7x5mm Ceramic case
Related links
- Epson ±100 ppm LVDS, 6-Pin Surface Mount
- Epson ±100 ppm LVDS, 6-Pin Surface Mount X1G005351100711
- Epson ±100 ppm LVDS, 6-Pin Surface Mount X1G005351000211
- Epson ±50 ppm CMOS, 4-Pin Surface Mount
- Epson ±50 ppm CMOS, 4-Pin Surface Mount Q3309CA40006212
- Epson ±100 ppm LVDS, 6-Pin Surface Mount X1G005351000711
- Epson ±100 ppm LVDS, 6-Pin Surface Mount X1G005351001911
- Epson ±100 ppm LVDS, 6-Pin Surface Mount X1G005351000811
