Epson, 125MHz XO Oscillator, ±100 ppm LVDS, 6-Pin Surface Mount

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€29.84

(exc. VAT)

€36.70

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 2 left, ready to ship from another location
  • Final 2 unit(s) shipping from 20 November 2026

Units
Per unit
1 - 9€29.84
10 - 24€28.06
25 - 49€26.56
50 - 74€24.14
75 +€22.08

*price indicative

RS Stock No.:
667-6426
Mfr. Part No.:
Q3805CA10000312
Manufacturer:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Oscillator Type

XO

Product Type

Oscillator

Output Frequency

125MHz

Frequency Stability

±100 ppm

Package Type

Surface Mount

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2.38V

Output Level

LVDS

Mount Type

Surface

Pin Count

6

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Width

5mm

Series

EG-21

Height

1.2mm

Length

7mm

Standards/Approvals

ISO/TS 16949, ISO 14001, EU RoHS, ISO9001

Automotive Standard

ISO/TS 16949

EG-21xx


Crystal Oscillators 7x5mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy