QANTEK, 2.4576MHz XO Oscillator, ±50 ppm HCMOS, 8-Pin PDIP QX8T50B2.457600B50TT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-4640
Mfr. Part No.:
QX8T50B2.457600B50TT
Manufacturer:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Output Frequency

2.4576 MHz

Oscillator Type

XO

Product Type

Oscillator

Frequency Stability

±50 ppm

Output Level

HCMOS

Pin Count

8

Package Type

PDIP

Height

5.08 mm

Length

13.21 mm

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Mount Type

Through Hole

Width

13.21 mm

COO (Country of Origin):
CN

QX8


8 pin Dual-in-Line HCMOS Clock Oscillator

Industry-standard 8 pin DIL package for compatibility

Hermetically sealed package for reliability and low aging

Tristate function (Enable/Disable)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy